- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45-566
45-566
GC Electronics
Cable Assembly Computer Data 1.828m 26AWG D-Sub to D-Sub 15 to 15 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Computer Data 1.828m 26AWG D-Sub to D-Sub 15 to 15 POS M-F
Search Keywords: 45566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.38
50
$2.07
250
$1.69
500
$1.66
1,000
$1.62
2,500
$1.59
5,000
$1.57
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing