- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-563
45-563
GC Electronics
Conn High Density D-Sub Adapter M/F 15/15 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub Adapter M/F 15/15 POS ST 1 Port
Search Keywords: 45563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-563
-
Alias/AKA:45-563-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:15/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$4.38
50
$3.21
100
$2.91
250
$2.78
500
$2.66
1,000
$2.55
2,500
$2.48
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing