- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-5616
45-5616
GC Electronics
Conn Modular Jack F/F Cable Mount 2 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F/F Cable Mount 2 Port Cat 5e
Search Keywords: 455616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3918906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Manufacturer Stock:
80
can ship
Stock lot only:
4
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$13.486
5
$12.260
25
$9.660
50
$9.220
100
$8.360
250
$7.910
500
$7.700
1,000 +
$7.580
Click for Quote
Log in
to unlock special pricing