- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-561
45-561
GC Electronics
Conn High Density D-Sub Gender Changer F/F 15/15 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn High Density D-Sub Gender Changer F/F 15/15 POS ST 1 Port
Search Keywords: 45561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:15/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Manufacturer Stock:
410
can ship
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$3.354
25
$3.190
50
$2.937
100 +
$2.709
Click for Quote
Log in
to unlock special pricing