- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-560-BU
45-560-BU
GC Electronics
Conn High Density D-Sub Gender Changer M/M 15/15 POS ST 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub Gender Changer M/M 15/15 POS ST 1 Port Bulk
Search Keywords: 45560BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-560-BU
-
Alias/AKA:45-560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473300002
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:15/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$3.619
5
$3.290
50
$2.790
100
$2.380
250
$2.320
500
$2.270
1,000
$2.230
2,500
$2.190
5,000 +
$2.160
Click for Quote
Log in
to unlock special pricing