- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-5577
45-5577
GC Electronics
Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: 455577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$3.70
50
$3.11
250
$2.44
500
$2.34
1,000
$2.23
2,500
$2.17
5,000
$2.12
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing