- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-5559
45-5559
GC Electronics
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: 455559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
10
Price (USD)
Qty
Unit Price
5
$2.83
50
$2.27
100
$2.06
250
$2.01
500
$1.97
1,000
$1.93
2,500
$1.90
5,000 +
$1.87
Click for Quote
Log in
to unlock special pricing