- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-5557
45-5557
GC Electronics
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: 455557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
340
can ship
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$2.93
50
$2.49
100
$2.25
250
$2.20
500
$2.16
1,000
$2.11
2,500
$2.08
5,000 +
$2.05
Click for Quote
Log in
to unlock special pricing