- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-5534
45-5534
GC Electronics
Conn Modular Jack F 6 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 3/Cat 4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 6 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 3/Cat 4
Search Keywords: 455534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/26/26