- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-543
45-543
GC Electronics
Conn D-Sub Gender Changer F/F 37/37 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub Gender Changer F/F 37/37 POS ST 1 Port
Search Keywords: 45543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Shell Size:C/C
-
Number of Contacts:37/37
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$4.64
25
$4.02
100
$3.29
250
$3.24
500
$3.16
1,000
$3.11
2,500
$3.06
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing