- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-5406
45-5406
GC Electronics
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port
Search Keywords: 455406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Buy all 89 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
66
can ship
Stock lot only:
89
Minimum Order Quantity:
100
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$0.1235
100
$0.1123
1,000
$0.1021
2,500
$0.0989
5,000
$0.0967
7,500
$0.0953
25,000
$0.0939
50,000
$0.0924
100,000 +
$0.0910
Click for Quote
Log in
to unlock special pricing