- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-528
45-528
GC Electronics
Conn D-Sub Gender Changer F/F 15/15 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Sub Gender Changer F/F 15/15 POS ST 1 Port
Search Keywords: 45528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Shell Size:A/A
-
Number of Contacts:15/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$6.20
25
$4.91
50
$4.83
100
$4.41
250
$4.31
500
$4.22
1,000
$4.16
2,500 +
$4.10
Click for Quote
Log in
to unlock special pricing