- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-516
45-516
GC Electronics
Conn D-Subminiature Adapter M/F 9/9 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter M/F 9/9 POS ST 1 Port
Search Keywords: 45516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-516
-
Alias/AKA:45-516-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473300002
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
81
can ship
Stock lot only:
3
Minimum Order Quantity:
10
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.837
10
$1.670
100
$1.230
250
$1.210
500
$1.190
1,000
$1.160
2,500
$1.140
5,000
$1.120
7,500 +
$1.100
Click for Quote
Log in
to unlock special pricing