- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-5126
GC Electronics
45-5126
Conn RJ-12-D-Sub Adapter RCP/F 6/25 POS ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-12-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP/F
-
Termination Method:N/A
-
Number of Contacts:6/25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.