- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-5122-BU
45-5122-BU
GC Electronics
Conn RJ-12-D-Sub Adapter RCP/M 6/25 POS ST 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-12-D-Sub Adapter RCP/M 6/25 POS ST 1 Port Bulk
Search Keywords: 455122BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5122-BU
-
Alias/AKA:45-5122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-12-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP/M
-
Termination Method:N/A
-
Number of Contacts:6/25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$1.64
100
$1.26
250
$1.23
500
$1.21
1,000
$1.18
2,500
$1.16
5,000
$1.15
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing