- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-5117
45-5117
GC Electronics
Conn RJ-45-D-Sub Adapter F/F 8/15 POS ST 23 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45-D-Sub Adapter F/F 8/15 POS ST 23 Terminal 2 Port
Search Keywords: 455117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:8/15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$4.98
25
$3.95
100
$3.54
250
$3.49
500
$3.40
1,000
$3.35
2,500
$3.30
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing