- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-507
45-507
GC Electronics
Conn D-Sub Gender Changer M/M 25/25 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Sub Gender Changer M/M 25/25 POS ST 1 Port
Search Keywords: 45507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:25/25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Manufacturer Stock:
69
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$2.75
50
$2.39
100
$2.13
250
$2.08
500
$2.04
1,000
$2.00
2,500
$1.97
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing