- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 45-5018
45-5018
GC Electronics
Hood 180° B Shell Size Polyvinyl Chloride
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hood 180° B Shell Size Polyvinyl Chloride
Search Keywords: 455018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.6846
250
$0.5268
500
$0.5188
1,000
$0.5111
2,500
$0.4936
5,000
$0.4862
7,500
$0.4789
10,000 +
$0.4717
Click for Quote
Log in
to unlock special pricing