Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
45-5006-BU by Gc Electronics
Image is representational - see mfr. specs
Gc Electronics

45-5006-BU

GC Electronics

Hood 180° E Shell Size Polyvinyl Chloride Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hood 180° E Shell Size Polyvinyl Chloride Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Gc Electronics
  • Part No:
    45-5006-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hood
  • Shell Size:
    E
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately You may purchase all in-stock quantity of 10
Minimum Order:
40
Available in less than min:
10
Order Increment:
10
3 Weeks can ship 6/24/24
ADD TO CART
Qty
Unit Price
1
€0.6605
40
€0.6005
80
€0.5150
100
€0.4625
250 +
€0.4357
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3
Minimum Order:
25
Possible Replacement
Hood 180° E Shell Size Plastic
In Stock:
350
Minimum Order:
30