- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 45-5006
45-5006
GC Electronics
The 45-5006 is a gray PVC hood designed to provide a protective covering for DB9 D-Sub connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 45-5006 is a gray PVC hood designed to provide a protective covering for DB9 D-Sub connectors.
Search Keywords: 455006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:E
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 25
On Order:
973
can ship 5/25/26
Stock lot only:
13
Minimum Order Quantity:
25
35 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$1.0791
25
$0.9810
250
$0.7030
500
$0.6930
1,000
$0.6720
2,500
$0.6160
5,000
$0.6070
7,500
$0.5980
10,000 +
$0.5890
Click for Quote
Log in
to unlock special pricing