- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45-4610
45-4610
GC Electronics
Cable Assembly Keyboard 3.048m 28AWG Circular DIN to Circular DIN 6 to 6 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Keyboard 3.048m 28AWG Circular DIN to Circular DIN 6 to 6 POS M-M
Search Keywords: 454610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-4610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$3.927
5
$3.570
50
$2.780
100
$2.600
250
$2.500
500
$2.430
1,000
$2.400
2,500
$2.360
5,000 +
$2.330
Click for Quote
Log in
to unlock special pricing