- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45-4102
45-4102
GC Electronics
Cable Assembly Power Splitter 1.828m Power to Power 4 to 4 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Power Splitter 1.828m Power to Power 4 to 4 POS M-F
Search Keywords: 454102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-4102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8525503040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.123
10
$1.930
100
$1.730
250
$1.690
500
$1.660
1,000
$1.620
2,500
$1.590
5,000
$1.570
7,500 +
$1.550
Click for Quote
Log in
to unlock special pricing