- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45-393
45-393
GC Electronics
Cable Assembly Modem 1.828m 28AWG D-Sub to D-Sub 25 to 25 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Modem 1.828m 28AWG D-Sub to D-Sub 25 to 25 POS M-F
Search Keywords: 45393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
180
can ship
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$15.66
5
$15.12
10
$14.05
25
$13.84
50
$13.63
100
$12.04
250 +
$11.86
Click for Quote
Log in
to unlock special pricing