- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45-317
45-317
GC Electronics
Cable Assembly D-Sub 25m 28AWG D-Sub to D-Sub 9 to 9 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly D-Sub 25m 28AWG D-Sub to D-Sub 9 to 9 POS M-M
Search Keywords: 45317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.67
25
$4.91
50
$4.45
100
$4.00
250
$3.91
500
$3.83
1,000
$3.78
2,500 +
$3.72
Click for Quote
Log in
to unlock special pricing