Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

45-306

The 45-306 is a 25-foot RS-232 serial data cable with a DB9 male connector on one end and a DB9 female connector on the other.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 45-306 is a 25-foot RS-232 serial data cable with a DB9 male connector on one end and a DB9 female connector on the other.
Search Keywords: 45306
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    45-306
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    D-Subminiature Adapter
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    M/F
  • Termination Method:
    N/A
  • Shell Size:
    E/E
  • Number of Contacts:
    9/9
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 45-306 RoHS compliant?
Yes, 45-306 is RoHS compliant.
What is the lead time for 45-306?
The standard lead time for 45-306 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
Manufacturer Stock:
379 can ship
1 Week can ship 11/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.45
2
$22.28
5
$21.17
10
$20.11
20
$18.40
25
$17.48
40 +
$15.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!