- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-2510
GC Electronics
45-2510
Conn D-Subminiature Adapter M/F 9/25 POS ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-2510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Termination Method:N/A
-
Shell Size:E/B
-
Number of Contacts:9/25
-
Contact Plating:N/A
-
Operating Temperature:N/A