- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 45-2030
45-2030
GC Electronics
D-Sub Type Manual Switch F/F 9/9 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
D-Sub Type Manual Switch F/F 9/9 POS ST
Search Keywords: 452030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-2030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Type Manual Switch
-
Body Orientation:Straight
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:9/9
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$13.42
5
$12.20
25
$10.14
50
$9.12
100
$8.93
250
$8.75
500
$8.62
1,000 +
$8.49
Click for Quote
Log in
to unlock special pricing