- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 45-1515
45-1515
GC Electronics
Cable Assembly Coaxial 1.828m Circular to Circular 5 to 5 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Coaxial 1.828m Circular to Circular 5 to 5 POS M-M
Search Keywords: 451515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.981
10
$2.710
50
$2.170
250
$1.930
500
$1.890
1,000
$1.850
2,500
$1.820
5,000
$1.790
7,500 +
$1.770
Click for Quote
Log in
to unlock special pricing