Available Replacements
Possible Replacement
45-1420-15
45-1420-15

GC Electronics

In Stock: 7

Minimum Order: 2

View Product

GC Electronics Authorized Distributor

45-1420-151R

Cable Assembly USB 4.572m USB to USB PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly USB 4.572m USB to USB PL-PL
Search Keywords: 451420151R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    45-1420-151R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    4.572 m
  • Cable Type:
    USB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 45-1420-151R?
The recommended replacement for 45-1420-151R is 45-1420-15 from GC Electronics, available from OnlineComponents.com.
Is 45-1420-151R RoHS compliant?
Yes, 45-1420-151R is RoHS compliant.
What is the lead time for 45-1420-151R?
The standard lead time for 45-1420-151R is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 9/4/26
Backorder
Price (USD)
Qty
Unit Price
1
$31.52
10
$18.60
25 +
$9.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!