- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 45-1413
45-1413
GC Electronics
Cable Assembly USB 3.3m 20AWG/26AWG USB to USB M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly USB 3.3m 20AWG/26AWG USB to USB M-M
Search Keywords: 451413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:3.3 m
-
Cable Type:USB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
715
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$3.46
50
$2.95
100
$2.51
250
$2.42
500
$2.35
1,000
$2.32
2,500
$2.28
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing