- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 45-1408-15
45-1408-15
GC Electronics
Cable Assembly USB 4.572m USB to 5 POS Mini-USB PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly USB 4.572m USB to 5 POS Mini-USB PL-PL
Search Keywords: 45140815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1408-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:4.572 m
-
Cable Type:USB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
20
can ship
Stock lot only:
4
Minimum Order Quantity:
5
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$7.48
5
$6.80
25
$6.14
50
$6.00
100
$5.09
250
$4.88
500
$4.81
1,000 +
$4.73
Click for Quote
Log in
to unlock special pricing