- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-1070
45-1070
GC Electronics
Conn IDC Connector-D-Subminiature F/M ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector-D-Subminiature F/M ST Panel Mount 1 Port
Search Keywords: 451070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
1 -
Type:IDC Connector-D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/M
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$3.113
5
$2.830
50
$2.450
100
$2.410
250
$2.360
500
$2.310
1,000
$2.260
2,500
$2.230
5,000 +
$2.190
Click for Quote
Log in
to unlock special pricing