- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-1061
45-1061
GC Electronics
Conn D-Subminiature F 25 POS ST Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 25 POS ST Cable Mount 25 Terminal 1 Port
Search Keywords: 451061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,722
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.31
250
$1.27
500
$1.21
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500 +
$1.06
Click for Quote
Log in
to unlock special pricing