- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-1035
45-1035
GC Electronics
Conn D-Subminiature M 9 POS ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 9 POS ST Cable Mount 9 Terminal 1 Port
Search Keywords: 451035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:N/A
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.12
250
$2.03
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing