- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-1031
45-1031
GC Electronics
Conn D-Subminiature F 9 POS IDT RA Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Subminiature F 9 POS IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords: 451031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:IDT
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$2.82
50
$2.26
100
$2.05
250
$2.00
500
$1.96
1,000
$1.92
2,500
$1.89
5,000 +
$1.86
Click for Quote
Log in
to unlock special pricing