- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 41-1055-100
41-1055-100
GC Electronics
Contact SKT Crimp ST Cable Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Bulk
Search Keywords: 411055100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:41-1055-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.0600
800
$0.0510
1,000
$0.0449
5,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing