- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 41-1045-100
GC Electronics
41-1045-100
The 41-1045-100 is a bulk package of 100 male pins for use in D-Subminiature connectors.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 41-1045-100 is a bulk package of 100 male pins for use in D-Subminiature connectors.
Search Keywords: 411045100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:41-1045-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 41-1045-100 RoHS compliant?
Yes, 41-1045-100 is RoHS compliant.
What is the lead time for 41-1045-100?
The standard lead time for 41-1045-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
3 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$0.0327
500
$0.0282
1,000
$0.0269
5,000 +
$0.0256
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT