- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 38-5453-50
38-5453-50
GC Electronics
Wire Terminal NEON Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Wire Terminal NEON Lamp
Search Keywords: 38545350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:38-5453-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 V
-
Color:Amber
-
Current Rating:0.8 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately