- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 38-3546-12
38-3546-12
GC Electronics
Wire Terminal Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire Terminal Incandescent Lamp
Search Keywords: 38354612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:38-3546-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:14 V
-
Color:Blue
-
Current Rating:0.08 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
12
can ship
Stock lot only:
9
Minimum Order Quantity:
10
1 Week
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.904
10
$2.640
50
$2.090
250
$1.880
500
$1.840
1,000
$1.800
2,500
$1.780
5,000
$1.750
7,500 +
$1.720
Click for Quote
Log in
to unlock special pricing