- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 38-3545-12
38-3545-12
GC Electronics
Wire Terminal Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire Terminal Incandescent Lamp
Search Keywords: 38354512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:38-3545-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539100010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:14 V
-
Color:Green
-
Current Rating:0.08 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$3.68
50
$2.89
100
$2.67
250
$2.57
500
$2.50
1,000
$2.46
2,500
$2.43
5,000 +
$2.39
Click for Quote
Log in
to unlock special pricing