help desk software
Image is representational - see mfr. specs

Switch Snap Action SPDT Pin Plunger Solder/Screw 20A 250VAC 250VDC 7.26N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action SPDT Pin Plunger Solder/Screw 20A 250VAC 250VDC 7.26N Screw Mount
Search Keywords: 35980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-980
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    20@250VAC A
  • Maximum Movement Differential:
    0.13 mm
  • Operating Force:
    7.26 N
  • Termination Style:
    Solder/Screw
  • Dimension:
    N/A
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
663 can ship
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.96
10
$11.89
25
$11.61
50
$11.43
100
$10.09
250
$9.88
500 +
$9.74
Click for Quote
Log in to unlock special pricing