- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 35-974
35-974
GC Electronics
Switch DIP OFF ON SPST 12 Slide 0.1A 25VDC PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 12 Slide 0.1A 25VDC PC Pins 2.54mm Thru-Hole
Search Keywords: 35974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Slide
-
Actuator Length:1 mm
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$2.04
100
$1.48
250
$1.45
500
$1.43
1,000
$1.39
2,500
$1.37
5,000
$1.35
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing