Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-896

Switch Snap Action SPDT Overtravel Plunger Solder/Screw 20A 250VAC 250VDC 3.43N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action SPDT Overtravel Plunger Solder/Screw 20A 250VAC 250VDC 3.43N Screw Mount
Search Keywords: 35896
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-896
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Actuator Material/Style:
    Overtravel Plunger
  • Contact Rating @ Voltage:
    20@250VAC A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    3.43 N
  • Termination Style:
    Solder/Screw
  • Dimension:
    49.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-896 RoHS compliant?
Yes, 35-896 is RoHS compliant.
What is the lead time for 35-896?
The standard lead time for 35-896 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
3 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$48.42
10
$42.10
20 +
$38.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!