- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 35-867-BU
GC Electronics
35-867-BU
Electromechanical Switch OFF ON ON ON SP3T 6A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Switch OFF ON ON ON SP3T 6A
Search Keywords: 35867BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-867-BU
-
Alias/AKA:35-867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Pole Throw Configuration:SP3T
-
Switch Configuration:OFF ON ON ON
-
Maximum Current Rating:6@125VAC A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35-867-BU RoHS compliant?
Yes, 35-867-BU is RoHS compliant.
What is the lead time for 35-867-BU?
The standard lead time for 35-867-BU is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$7.99
25
$7.59
40
$6.60
100 +
$6.00
Click for Quote
Log in
to unlock special pricing