- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 35-865
GC Electronics
35-865
Electromechanical Switch OFF ON ON SPDT 6A Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 35-865 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | OFF ON ON |
| Maximum Current Rating: | 6@125VAC A |