- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 35-859
35-859
GC Electronics
Switch Rotary ON OFF SPST Knob Shaft Wire Lead 3A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary ON OFF SPST Knob Shaft Wire Lead 3A 250VAC
Search Keywords: 35859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-859
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:SPST
-
Actuator Length:N/A
-
Dimension:N/A
-
Actuator Style/Diameter:Knob Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:3@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$2.82
50
$2.52
100
$2.49
250
$2.43
500
$2.36
1,000
$2.33
2,500
$2.29
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing