- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-854
GC Electronics
35-854
Switch Toggle ON OFF SPST Bat Lever Wire Lead 6A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF SPST Bat Lever Wire Lead 6A 250VAC Panel Mount with Threads
Search Keywords: 35854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:32.4 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35-854 RoHS compliant?
Yes, 35-854 is RoHS compliant.
What is the lead time for 35-854?
The standard lead time for 35-854 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Can Ship immediately
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
2
1 Week
can ship
10/6/26
Price (USD)
Qty
Unit Price
2
$8.92
5
$8.05
10
$7.65
25
$7.27
40
$6.66
50
$6.33
100 +
$5.75
Click for Quote
Log in
to unlock special pricing