help desk software
Image is representational - see mfr. specs

Switch Snap Action SPDT Leaf Lever Solder 15A 250VAC 250VDC 3.63N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action SPDT Leaf Lever Solder 15A 250VAC 250VDC 3.63N Screw Mount
Search Keywords: 35829
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-829
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Actuator Material/Style:
    Leaf Lever
  • Contact Rating @ Voltage:
    15@250VAC A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    3.63 N
  • Termination Style:
    Solder
  • Dimension:
    N/A
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.228
5
$7.480
25
$6.210
50
$5.720
100
$5.590
250
$5.360
500
$5.280
1,000 +
$5.200
Click for Quote
Log in to unlock special pricing