- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 35-822
35-822
GC Electronics
Switch Snap Action N.O./N.C. SPDT Lever Solder 5A 250VAC 0.27N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Solder 5A 250VAC 0.27N Screw Mount
Search Keywords: 35822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.27 N
-
Termination Style:Solder
-
Dimension:N/A
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.7079
25
$0.6435
250
$0.5513
500
$0.5430
1,000
$0.5348
2,500
$0.5166
5,000
$0.5088
7,500
$0.5012
10,000 +
$0.4937
Click for Quote
Log in
to unlock special pricing