Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-760

Switch Reed N.O./N.C. 0.45A 120VAC 50VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Reed N.O./N.C. 0.45A 120VAC 50VDC
Search Keywords: 35760
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-760
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Switch Configuration:
    N.O.,N.C.
  • Device Sensitivity Range:
    N/A
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.45 A
  • Operating Temperature:
    N/A
  • Terminal Type:
    Radial Leads
  • Glass Length:
    N/A
  • Contact Material:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-760 discontinued?
Yes, 35-760 from Gc Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 35-760 RoHS compliant?
Yes, 35-760 is RoHS compliant.
What is the lead time for 35-760?
The standard lead time for 35-760 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.89
10
$3.81
25
$3.73
50
$3.66
100
$3.58
250
$3.51
500 +
$3.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!